250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR2/1025FA250-R

DigiKey Part Number
283-TR2/1025FA250-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR2/1025FA250-R
Description
FUSE BRD MNT 250MA 250VAC 125VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
250 mA 250 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Breaking Capacity @ Rated Voltage
50A
Part Status
Active
Melting I²t
0.1212
Mounting Type
Surface Mount
Approval Agency
CSA, UL
Fuse Type
Size / Dimension
0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm)
Current Rating (Amps)
DC Cold Resistance
5 Ohms
Voltage Rating - AC
250 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,23418 €3.085,45 €
Manufacturers Standard Package
Unit Price without VAT:1,23418 €
Unit Price with VAT:1,46867 €