


TR2/1025FA12-R | |
|---|---|
DigiKey Part Number | 283-TR2/1025FA12-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR2/1025FA12-R |
Description | FUSE BRD MT 12A 250VAC 60VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A |
Mounting Type Surface Mount | Melting I²t 498.0 |
Fuse Type | Approval Agency CSA, UR |
Current Rating (Amps) | Size / Dimension 0.405" L x 0.109" W x 0.109" H (10.29mm x 2.77mm x 2.77mm) |
Voltage Rating - AC 250 V | DC Cold Resistance 0.0056 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,02504 € | 2.562,60 € |
| Unit Price without VAT: | 1,02504 € |
|---|---|
| Unit Price with VAT: | 1,21980 € |

