Direct



TR1/MCRW250MA | |
|---|---|
DigiKey Part Number | 283-3222-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR1/MCRW250MA |
Description | FUSE BRD MT 250MA 125VAC/VDC AXL |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | TR1/MCRW250MA Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A AC, 300A DC |
Part Status Obsolete | Melting I²t 0.004 |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.125" Dia x 0.280" L (3.18mm x 7.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.85 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0251.250MXL | Littelfuse Inc. | 16.769 | F2309-ND | 1,27000 € | Direct |


