Similar
Direct
Direct
Direct
Direct
Direct
Similar




TR1/6125TD2.5-R | |
|---|---|
DigiKey Part Number | 283-4100-2-ND - Tape & Reel (TR) 283-4100-1-ND - Cut Tape (CT) 283-4100-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1/6125TD2.5-R |
Description | FUSE BRD MT 2.5A 125VAC 60VDC |
Customer Reference | |
Detailed Description | 2.5 A 125 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 16.2 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.035 Ohms |
Voltage Rating - AC 125 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR1-2410TD2-5-R | Eaton - Electronics Division | 2.000 | 283-TR1-2410TD2-5-RCT-ND | 0,98000 € | Similar |
| 044902.5MR | Littelfuse Inc. | 2.386 | F1663CT-ND | 2,89000 € | Direct |
| 045202.5MRL | Littelfuse Inc. | 18.457 | F2603CT-ND | 2,77000 € | Direct |
| 045202.5NRL | Littelfuse Inc. | 9.633 | F10052CT-ND | 2,77000 € | Direct |
| 045402.5MR | Littelfuse Inc. | 4.907 | F3658CT-ND | 2,30000 € | Direct |




