
TR1-2410TD3-5-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410TD3-5-RTR-ND - Tape & Reel (TR) 283-TR1-2410TD3-5-RCT-ND - Cut Tape (CT) 283-TR1-2410TD3-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410TD3-5-R |
Description | FUSE BRD MT 3.5A 250VAC 60VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.5 A 250 V 60 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.240" L x 0.107" W x 0.107" H (6.10mm x 2.72mm x 2.72mm) |
Current Rating (Amps) | DC Cold Resistance 0.0195 Ohms |
Voltage Rating - AC 250 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 044903.5MR | Littelfuse Inc. | 386 | 18-044903.5MRCT-ND | 2,65000 € | Similar |
| SF-2410HI350T-2 | Bourns Inc. | 1.437 | 118-SF-2410HI350T-2CT-ND | 1,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,97000 € | 0,97 € |
| 5 | 0,80600 € | 4,03 € |
| 10 | 0,74400 € | 7,44 € |
| 50 | 0,61680 € | 30,84 € |
| 100 | 0,56900 € | 56,90 € |
| 250 | 0,51148 € | 127,87 € |
| 500 | 0,47168 € | 235,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,43481 € | 434,81 € |
| 2.000 | 0,40064 € | 801,28 € |
| 3.000 | 0,38181 € | 1.145,43 € |
| 5.000 | 0,35923 € | 1.796,15 € |
| 7.000 | 0,34502 € | 2.415,14 € |
| 10.000 | 0,33051 € | 3.305,10 € |
| Unit Price without VAT: | 0,97000 € |
|---|---|
| Unit Price with VAT: | 1,15430 € |

