
TR1-2410FA6-3-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA6-3-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA6-3-RCT-ND - Cut Tape (CT) 283-TR1-2410FA6-3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA6-3-R |
Description | FUSE BRD MNT 6.3A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0077 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 045106.3MRL | Littelfuse Inc. | 12.058 | F2588CT-ND | 2,12000 € | Similar |
| 045106.3MRSN | Littelfuse Inc. | 674 | 18-045106.3MRSNCT-ND | 1,94000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 5 | 0,51600 € | 2,58 € |
| 10 | 0,47500 € | 4,75 € |
| 50 | 0,39440 € | 19,72 € |
| 100 | 0,36390 € | 36,39 € |
| 250 | 0,32716 € | 81,79 € |
| 500 | 0,30172 € | 150,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36890 € | 368,90 € |
| 2.000 | 0,33994 € | 679,88 € |
| 3.000 | 0,32399 € | 971,97 € |
| 5.000 | 0,30486 € | 1.524,30 € |
| 7.000 | 0,29282 € | 2.049,74 € |
| 10.000 | 0,28052 € | 2.805,20 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

