
TR1-2410FA500-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA500-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA500-RCT-ND - Cut Tape (CT) 283-TR1-2410FA500-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA500-R |
Description | FUSE BRD MT 500MA 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.281 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0451.500NRL | Littelfuse Inc. | 11.617 | F5964CT-ND | 2,10000 € | Similar |
| SF-2410FP050T-2 | Bourns Inc. | 8.058 | SF-2410FP050T-2CT-ND | 1,02000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 5 | 0,67400 € | 3,37 € |
| 10 | 0,62300 € | 6,23 € |
| 50 | 0,51700 € | 25,85 € |
| 100 | 0,47710 € | 47,71 € |
| 250 | 0,42884 € | 107,21 € |
| 500 | 0,39552 € | 197,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36464 € | 364,64 € |
| 2.000 | 0,33602 € | 672,04 € |
| 3.000 | 0,32025 € | 960,75 € |
| 5.000 | 0,30134 € | 1.506,70 € |
| 7.000 | 0,28945 € | 2.026,15 € |
| 10.000 | 0,27729 € | 2.772,90 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

