
TR1-2410FA2-5-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA2-5-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA2-5-RCT-ND - Cut Tape (CT) 283-TR1-2410FA2-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA2-5-R |
Description | FUSE BRD MNT 2.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) |
Current Rating (Amps) | DC Cold Resistance 0.0182 Ohms |
Voltage Rating - AC 125 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 045102.5MRL | Littelfuse Inc. | 5.178 | F2582CT-ND | 1,93000 € | Similar |
| 045102.5NRL | Littelfuse Inc. | 8.749 | 18-045102.5NRLCT-ND | 1,93000 € | Similar |
| SF-2410FP250W-2 | Bourns Inc. | 1.855 | 118-SF-2410FP250W-2CT-ND | 1,05000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,76000 € | 0,76 € |
| 5 | 0,62600 € | 3,13 € |
| 10 | 0,57800 € | 5,78 € |
| 50 | 0,47940 € | 23,97 € |
| 100 | 0,44230 € | 44,23 € |
| 250 | 0,39756 € | 99,39 € |
| 500 | 0,36666 € | 183,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,36597 € | 365,97 € |
| 2.000 | 0,33724 € | 674,48 € |
| 3.000 | 0,32142 € | 964,26 € |
| 5.000 | 0,30244 € | 1.512,20 € |
| 7.000 | 0,29049 € | 2.033,43 € |
| 10.000 | 0,27830 € | 2.783,00 € |
| Unit Price without VAT: | 0,76000 € |
|---|---|
| Unit Price with VAT: | 0,90440 € |

