
TR1-2410FA12-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA12-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA12-RCT-ND - Cut Tape (CT) 283-TR1-2410FA12-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA12-R |
Description | FUSE BRD MNT 12A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 12 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.00395 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,67000 € | 0,67 € |
| 5 | 0,55800 € | 2,79 € |
| 10 | 0,51500 € | 5,15 € |
| 50 | 0,42740 € | 21,37 € |
| 100 | 0,39440 € | 39,44 € |
| 250 | 0,35452 € | 88,63 € |
| 500 | 0,32698 € | 163,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,30148 € | 301,48 € |
| 2.000 | 0,27785 € | 555,70 € |
| 3.000 | 0,26483 € | 794,49 € |
| 5.000 | 0,24922 € | 1.246,10 € |
| 7.000 | 0,23940 € | 1.675,80 € |
| 10.000 | 0,22937 € | 2.293,70 € |
| Unit Price without VAT: | 0,67000 € |
|---|---|
| Unit Price with VAT: | 0,79730 € |

