
TR1-2410FA1-5-R | |
|---|---|
DigiKey Part Number | 283-TR1-2410FA1-5-RTR-ND - Tape & Reel (TR) 283-TR1-2410FA1-5-RCT-ND - Cut Tape (CT) 283-TR1-2410FA1-5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR1-2410FA1-5-R |
Description | FUSE BRD MNT 1.5A 125VAC/VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.256" L x 0.122" W x 0.122" H (6.50mm x 3.10mm x 3.10mm) | |
DC Cold Resistance | 0.062 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,77000 € | 0,77 € |
| 5 | 0,63400 € | 3,17 € |
| 10 | 0,58500 € | 5,85 € |
| 50 | 0,48540 € | 24,27 € |
| 100 | 0,44790 € | 44,79 € |
| 250 | 0,40256 € | 100,64 € |
| 500 | 0,37128 € | 185,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37057 € | 370,57 € |
| 2.000 | 0,34149 € | 682,98 € |
| 3.000 | 0,32546 € | 976,38 € |
| 5.000 | 0,30624 € | 1.531,20 € |
| 7.000 | 0,29415 € | 2.059,05 € |
| 10.000 | 0,28180 € | 2.818,00 € |
| Unit Price without VAT: | 0,77000 € |
|---|---|
| Unit Price with VAT: | 0,91630 € |




