
TR-PCB-4-R | |
|---|---|
DigiKey Part Number | 283-TR-PCB-4-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR-PCB-4-R |
Description | FUSE BOARD MNT 4A 450VDC RADIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 4 A 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | TR-PCB-4-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 2.5kA |
Mounting Type Through Hole | Approval Agency CSA, UL |
Fuse Type | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,83600 € | 1.918,00 € |
| Unit Price without VAT: | 3,83600 € |
|---|---|
| Unit Price with VAT: | 4,56484 € |

