


TR/PCB-3-R | |
|---|---|
DigiKey Part Number | 283-TR/PCB-3-RTR-ND - Tape & Reel (TR) 283-TR/PCB-3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR/PCB-3-R |
Description | FUSE BRD MT 3A 250VAC 450VDC RAD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box |
Datasheet | Datasheet |
EDA/CAD Models | TR/PCB-3-R Models |
Category | Voltage Rating - AC 250 V |
Mfr | Voltage Rating - DC |
Series | Response Time Fast Blow |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Breaking Capacity @ Rated Voltage 50A AC, 4.4kA DC |
Mounting Type Through Hole | Melting I²t 0.75 |
Fuse Type | Approval Agency CSA, UL |
Current Rating (Amps) | Size / Dimension 0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,26000 € | 7,26 € |
| 5 | 6,02400 € | 30,12 € |
| 10 | 5,55800 € | 55,58 € |
| 50 | 4,60900 € | 230,45 € |
| 100 | 4,25010 € | 425,01 € |
| 250 | 3,81588 € | 953,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,12028 € | 2.060,14 € |
| 1.000 | 3,79259 € | 3.792,59 € |
| 1.500 | 3,61188 € | 5.417,82 € |
| Unit Price without VAT: | 7,26000 € |
|---|---|
| Unit Price with VAT: | 8,63940 € |




