TR/PCB-1-SD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Eaton - Electronics Division
In Stock: 1.921
Unit Price: 2,90000 €
Datasheet

Similar


SCHURTER Inc.
In Stock: 0
Unit Price: 1,94000 €
Datasheet
1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR/PCB-1-SD

DigiKey Part Number
TR/PCB-1-SD-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR/PCB-1-SD
Description
FUSE BRD MT 1A 250VAC 450VDC RAD
Customer Reference
Detailed Description
1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
EDA/CAD Models
TR/PCB-1-SD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Obsolete
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Mounting Type
Through Hole
Melting I²t
0.02
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR/PCB-1-REaton - Electronics Division1.921283-4073-1-ND2,90000 €Direct
7100.1165.95SCHURTER Inc.0486-7100.1165.95CT-ND1,94000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable