1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR/PCB-1-R

DigiKey Part Number
283-4073-2-ND - Tape & Reel (TR)
283-4073-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TR/PCB-1-R
Description
FUSE BRD MT 1A 250VAC 450VDC RAD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 A 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
TR/PCB-1-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Mounting Type
Through Hole
Melting I²t
0.02
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.921
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,88000 €2,88 €
52,38800 €11,94 €
102,20300 €22,03 €
501,82760 €91,38 €
1001,68590 €168,59 €
2501,51456 €378,64 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,39598 €697,99 €
1.0001,28603 €1.286,03 €
1.5001,22543 €1.838,14 €
2.5001,15276 €2.881,90 €
3.5001,10702 €3.874,57 €
5.0001,06416 €5.320,80 €
Manufacturers Standard Package
Unit Price without VAT:2,88000 €
Unit Price with VAT:3,42720 €