500 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Eaton Electronics Overcurrent Protection Fuse Portfolio

TR/PCB-1/2-R

DigiKey Part Number
283-TR/PCB-1/2-RTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR/PCB-1/2-R
Description
FUSE BRD MNT 500MA 250VAC 450VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V 450 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
TR/PCB-1/2-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Voltage Rating - DC
Series
Response Time
Fast Blow
Packaging
Tape & Reel (TR)
Package / Case
Part Status
Active
Breaking Capacity @ Rated Voltage
50A AC, 5.9kA DC
Mounting Type
Through Hole
Melting I²t
0.006
Fuse Type
Approval Agency
CSA, UL
Current Rating (Amps)
Size / Dimension
0.350" L x 0.184" W x 0.345" H (8.89mm x 4.67mm x 8.76mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,35374 €2.176,87 €
Manufacturers Standard Package
Unit Price without VAT:4,35374 €
Unit Price with VAT:5,18095 €

Other Suppliers on DigiKey

2.000In Stock
Ships from WEC