Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TR-MDP-V-15-R | |
|---|---|
DigiKey Part Number | 283-TR-MDP-V-15-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR-MDP-V-15-R |
Description | FUSE 3AB 500VAC T-DELAY 15A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 15 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 1kA AC, 2kA DC |
Part Status Active | Melting I²t 300.0 |
Mounting Type Through Hole | Approval Agency UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.275" Dia x 1.288" L (6.99mm x 32.72mm) |
Voltage Rating - AC 500 V | DC Cold Resistance 0.0053 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BK-MDP-V-15-R | Eaton - Electronics Division | 70 | 283-BK-MDP-V-15-R-ND | 1,75000 € | Parametric Equivalent |
| BK-MDP-V2-15-R | Eaton - Electronics Division | 0 | 283-BK-MDP-V2-15-R-ND | 1,07070 € | Parametric Equivalent |
| MDP-V-15-R | Eaton - Electronics Division | 0 | 283-MDP-V-15-R-ND | 1,72500 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,91478 € | 457,39 € |
| Unit Price without VAT: | 0,91478 € |
|---|---|
| Unit Price with VAT: | 1,08859 € |


