Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TR-MDP-V-1-25-R | |
|---|---|
DigiKey Part Number | 283-TR-MDP-V-1-25-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR-MDP-V-1-25-R |
Description | FUSE 3AB 500VAC T-DELAY 1.25A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 500 V 250 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA AC, 2kA DC | |
Melting I²t | 1.5 | |
Approval Agency | UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.275" Dia x 1.288" L (6.99mm x 32.72mm) | |
DC Cold Resistance | 285 mOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,85510 € | 427,55 € |
| Unit Price without VAT: | 0,85510 € |
|---|---|
| Unit Price with VAT: | 1,01757 € |


