
TR-AHC-V-15-R | |
|---|---|
DigiKey Part Number | 283-TR-AHC-V-15-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR-AHC-V-15-R |
Description | FUSE 3AB AXIAL 500V 15A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 600 V Fuse Cartridge, Ceramic Through Hole 3AB, 3AG, 1/4" x 1-1/4" (Axial) |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Tape & Reel (TR) | Melting I²t 0.5 |
Part Status Active | Approval Agency cURus |
Mounting Type Through Hole | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.266" Dia x 1.292" L (6.76mm x 32.82mm) |
Current Rating (Amps) | DC Cold Resistance 0.25 Ohms |
Voltage Rating - AC 600 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,34186 € | 1.670,93 € |
| Unit Price without VAT: | 3,34186 € |
|---|---|
| Unit Price with VAT: | 3,97681 € |

