
TR-3250HVA3-R | |
|---|---|
DigiKey Part Number | 283-TR-3250HVA3-RTR-ND - Tape & Reel (TR) 283-TR-3250HVA3-RCT-ND - Cut Tape (CT) 283-TR-3250HVA3-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-3250HVA3-R |
Description | FUSE FAST ACT 3 A 1000VDC AUTO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 A 1 kV Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 10kA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 3.6 |
Part Status Active | Approval Agency cURus |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 1.268" L x 0.198" W x 0.198" H (32.20mm x 5.03mm x 5.03mm) |
Current Rating (Amps) | DC Cold Resistance 0.09 Ohms |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,82000 € | 4,82 € |
| 5 | 3,99800 € | 19,99 € |
| 10 | 3,68900 € | 36,89 € |
| 50 | 3,06000 € | 153,00 € |
| 100 | 2,82220 € | 282,22 € |
| 250 | 2,53456 € | 633,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,33542 € | 1.167,71 € |
| 1.000 | 2,15069 € | 2.150,69 € |
| 1.500 | 2,04884 € | 3.073,26 € |
| 2.500 | 1,92667 € | 4.816,68 € |
| 3.500 | 1,87403 € | 6.559,11 € |
| Unit Price without VAT: | 4,82000 € |
|---|---|
| Unit Price with VAT: | 5,73580 € |

