Similar




TR/3216LV500-R | |
|---|---|
DigiKey Part Number | TR/3216LV500-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/3216LV500-R |
Description | FUSE BRD MT 500MA 125VAC/VDC |
Customer Reference | |
Detailed Description | 500 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.0014 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -65°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 1.15 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3413.0113.22 | SCHURTER Inc. | 11.165 | 486-1675-1-ND | 0,81000 € | Similar |


