



TR/3216LV250-R | |
|---|---|
DigiKey Part Number | 283-5284-2-ND - Tape & Reel (TR) 283-5284-1-ND - Cut Tape (CT) 283-5284-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216LV250-R |
Description | FUSE BRD MT 250MA 125VAC/VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 1.6E-4 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -65°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |
Voltage Rating - AC 125 V | DC Cold Resistance 4.5 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 5 | 1,14000 € | 5,70 € |
| 10 | 1,05200 € | 10,52 € |
| 50 | 0,87300 € | 43,65 € |
| 100 | 0,80550 € | 80,55 € |
| 250 | 0,72392 € | 180,98 € |
| 500 | 0,66746 € | 333,73 € |
| 1.000 | 0,61517 € | 615,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53998 € | 1.619,94 € |
| 6.000 | 0,49691 € | 2.981,46 € |
| 9.000 | 0,47316 € | 4.258,44 € |
| 15.000 | 0,47235 € | 7.085,25 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |

