



TR/3216LV1-R | |
|---|---|
DigiKey Part Number | 283-5283-2-ND - Tape & Reel (TR) 283-5283-1-ND - Cut Tape (CT) 283-5283-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216LV1-R |
Description | FUSE BRD MNT 1A 125VAC/VDC 1206 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.02 | |
Approval Agency | CSA, UL | |
Operating Temperature | -65°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.52 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,98600 € | 4,93 € |
| 10 | 0,91000 € | 9,10 € |
| 50 | 0,75520 € | 37,76 € |
| 100 | 0,69680 € | 69,68 € |
| 250 | 0,62624 € | 156,56 € |
| 500 | 0,57746 € | 288,73 € |
| 1.000 | 0,53226 € | 532,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51210 € | 1.536,30 € |
| 6.000 | 0,47128 € | 2.827,68 € |
| 9.000 | 0,44877 € | 4.038,93 € |
| 15.000 | 0,44481 € | 6.672,15 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |



