



TR/3216FF250-R | |
|---|---|
DigiKey Part Number | 283-2537-2-ND - Tape & Reel (TR) 283-2537-1-ND - Cut Tape (CT) 283-2537-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF250-R |
Description | FUSE BRD MT 250MA 32VAC 63VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF250-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 3.8E-4 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 3.5 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0440.250WR | Littelfuse Inc. | 9.175 | F1600CT-ND | 1,23000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 5 | 0,91600 € | 4,58 € |
| 10 | 0,84600 € | 8,46 € |
| 50 | 0,70140 € | 35,07 € |
| 100 | 0,64720 € | 64,72 € |
| 250 | 0,58172 € | 145,43 € |
| 500 | 0,53644 € | 268,22 € |
| 1.000 | 0,49448 € | 494,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,43414 € | 1.302,42 € |
| 6.000 | 0,39960 € | 2.397,60 € |
| 9.000 | 0,38055 € | 3.424,95 € |
| 15.000 | 0,37109 € | 5.566,35 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |



