Direct
Upgrade
Upgrade
Upgrade
Upgrade
Similar




TR/3216FF-5A | |
|---|---|
DigiKey Part Number | 283-2452-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/3216FF-5A |
Description | FUSE BRD MNT 5A 32VAC 32VDC 1206 |
Customer Reference | |
Detailed Description | 5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 32 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.663 | |
Approval Agency | CSA, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) | |
DC Cold Resistance | 0.014 Ohms |







