Direct
Similar




TR/3216FF-2.5A | |
|---|---|
DigiKey Part Number | 283-2448-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/3216FF-2.5A |
Description | FUSE BRD MT 2.5A 32VAC 63VDC |
Customer Reference | |
Detailed Description | 2.5 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 50A |
Part Status Obsolete | Melting I²t 0.206 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.046 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR/3216FF2.5-R | Eaton - Electronics Division | 8.772 | 283-2545-1-ND | 0,77000 € | Direct |
| JB12F2501R | YAGEO | 0 | 13-JB12F2501RTR-ND | 0,04322 € | Similar |



