1.25 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.25 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
High Voltage Surface Mount Fuses - 1145HV & 1350HV Families
Eaton Surface Mount Circuit Protection Devices

TR-1350HV1-25-R

DigiKey Part Number
283-TR-1350HV1-25-RTR-ND - Tape & Reel (TR)
283-TR-1350HV1-25-RCT-ND - Cut Tape (CT)
283-TR-1350HV1-25-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1350HV1-25-R
Description
FUSE BRD MNT 1.25A 350VAC 600VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.25 A 350 V 600 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
0.95
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.520" L x 0.199" W x 0.199" H (13.20mm x 5.05mm x 5.05mm)
Current Rating (Amps)
DC Cold Resistance
0.192 Ohms
Voltage Rating - AC
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0ACJ-1250-TEBel Fuse Inc.4535923-0ACJ-1250-TECT-ND2,97000 €Parametric Equivalent
In-Stock: 193
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,77000 €3,77 €
53,13200 €15,66 €
102,89100 €28,91 €
502,39760 €119,88 €
1002,21140 €221,14 €
2501,98636 €496,59 €
5001,83052 €915,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,83269 €1.832,69 €
2.0001,68682 €3.373,64 €
3.0001,60636 €4.819,08 €
5.0001,57232 €7.861,60 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €