
TR-1245UMFT2-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFT2-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFT2-RCT-ND - Cut Tape (CT) 283-TR-1245UMFT2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFT2-R |
Description | FUSE T-DELAY 250V 1245 2A |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2A 250 VAC Fuse Board Mount Surface Mount |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Manufacturer Eaton - Electronics Division | Applications Electrical, Industrial |
Series | Approval Agency cURus |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Breaking Capacity @ Rated Voltage 100A |
Mounting Type Surface Mount | Package / Case 2-SMD, Square End Block |
Fuse Type Board Mount | Size / Dimension 0.476" L x 0.177" W x 0.177" H (12.10mm x 4.50mm x 4.50mm) |
Current Rating (Amps) 2A | Melting I²t 11.0 |
Voltage Rating - AC 250 VAC | DC Cold Resistance 0.042 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0465002.DR | Littelfuse Inc. | 3.029 | F3668CT-ND | 2,28000 € | Similar |
| 3403.0169.11 | SCHURTER Inc. | 12.411 | 486-1250-ND | 1,53000 € | Similar |
| 3403.0169.24 | SCHURTER Inc. | 7.367 | 486-3481-1-ND | 1,51000 € | Similar |
| 3404.2419.11 | SCHURTER Inc. | 43.265 | 486-2091-ND | 2,69000 € | Similar |
| 3404.2419.22 | SCHURTER Inc. | 2.304 | 486-3404.2419.22CT-ND | 2,69000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 5 | 0,96600 € | 4,83 € |
| 10 | 0,89100 € | 8,91 € |
| 50 | 0,73880 € | 36,94 € |
| 100 | 0,68150 € | 68,15 € |
| 250 | 0,61252 € | 153,13 € |
| 500 | 0,56484 € | 282,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,56392 € | 563,92 € |
| 2.000 | 0,51950 € | 1.039,00 € |
| 3.000 | 0,49503 € | 1.485,09 € |
| 5.000 | 0,46568 € | 2.328,40 € |
| 7.000 | 0,44720 € | 3.130,40 € |
| 10.000 | 0,42920 € | 4.292,00 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,38040 € |



