800 mA 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
800 mA 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Surface Mount Circuit Protection Devices

TR-1245UMFF800-R

DigiKey Part Number
283-TR-1245UMFF800-RTR-ND - Tape & Reel (TR)
283-TR-1245UMFF800-RCT-ND - Cut Tape (CT)
283-TR-1245UMFF800-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1245UMFF800-R
Description
FUSE BRD MNT 800MA 350VAC 250VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
800 mA 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.11 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.880
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
51,09800 €5,49 €
101,01400 €10,14 €
500,84120 €42,06 €
1000,77610 €77,61 €
2500,69752 €174,38 €
5000,64316 €321,58 €
1.0000,59279 €592,79 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,52036 €1.561,08 €
6.0000,47888 €2.873,28 €
9.0000,45600 €4.104,00 €
15.0000,45289 €6.793,35 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €