


TR-1245UMFF630-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFF630-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFF630-RCT-ND - Cut Tape (CT) 283-TR-1245UMFF630-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFF630-R |
Description | FUSE BRD MNT 630MA 350VAC 250VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 630 mA 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.16 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3404.2464.22 | SCHURTER Inc. | 1.000 | 486-3404.2464.22CT-ND | 2,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 5 | 1,09400 € | 5,47 € |
| 10 | 1,00900 € | 10,09 € |
| 50 | 0,83740 € | 41,87 € |
| 100 | 0,77260 € | 77,26 € |
| 250 | 0,69436 € | 173,59 € |
| 500 | 0,64024 € | 320,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,59010 € | 590,10 € |
| 2.000 | 0,54362 € | 1.087,24 € |
| 3.000 | 0,51800 € | 1.554,00 € |
| 5.000 | 0,48727 € | 2.436,35 € |
| 7.000 | 0,46793 € | 3.275,51 € |
| 10.000 | 0,45084 € | 4.508,40 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,57080 € |

