


TR-1245UMFF5-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFF5-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFF5-RCT-ND - Cut Tape (CT) 283-TR-1245UMFF5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFF5-R |
Description | FUSE BRD MT 5A 350VAC 250VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Approval Agency UL |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 125°C |
Fuse Type | Size / Dimension 0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm) |
Current Rating (Amps) | DC Cold Resistance 0.016 Ohms |
Voltage Rating - AC 350 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0464005.DR | Littelfuse Inc. | 4.223 | F3665CT-ND | 1,78000 € | Similar |
| 3405.0173.11 | SCHURTER Inc. | 305 | 486-4916-ND | 1,47000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,31000 € | 1,31 € |
| 5 | 1,08400 € | 5,42 € |
| 10 | 1,00100 € | 10,01 € |
| 50 | 0,83060 € | 41,53 € |
| 100 | 0,76640 € | 76,64 € |
| 250 | 0,68888 € | 172,22 € |
| 500 | 0,63516 € | 317,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,58542 € | 585,42 € |
| 2.000 | 0,53931 € | 1.078,62 € |
| 3.000 | 0,51389 € | 1.541,67 € |
| 5.000 | 0,48341 € | 2.417,05 € |
| 7.000 | 0,46422 € | 3.249,54 € |
| 10.000 | 0,44726 € | 4.472,60 € |
| Unit Price without VAT: | 1,31000 € |
|---|---|
| Unit Price with VAT: | 1,55890 € |



