4 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Surface Mount Circuit Protection Devices

TR-1245UMFF4-R

DigiKey Part Number
283-TR-1245UMFF4-RTR-ND - Tape & Reel (TR)
283-TR-1245UMFF4-RCT-ND - Cut Tape (CT)
283-TR-1245UMFF4-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1245UMFF4-R
Description
FUSE BRD MT 4A 350VAC 250VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
4 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.019 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.982
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 €1,33 €
51,09800 €5,49 €
101,01400 €10,14 €
500,84120 €42,06 €
1000,77610 €77,61 €
2500,69752 €174,38 €
5000,64316 €321,58 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,64119 €641,19 €
2.0000,59065 €1.181,30 €
3.0000,56279 €1.688,37 €
5.0000,52938 €2.646,90 €
7.0000,50835 €3.558,45 €
10.0000,49377 €4.937,70 €
Manufacturers Standard Package
Unit Price without VAT:1,33000 €
Unit Price with VAT:1,58270 €