1245UMFF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1245UMFF

TR-1245UMFF2-R

DigiKey Part Number
283-TR-1245UMFF2-RTR-ND - Tape & Reel (TR)
283-TR-1245UMFF2-RCT-ND - Cut Tape (CT)
283-TR-1245UMFF2-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1245UMFF2-R
Description
FUSE BRD MT 2A 350VAC 250VDC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
350 V
Voltage Rating - DC
250 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Approval Agency
UL
Operating Temperature
-40°C ~ 125°C
Color
-
Size / Dimension
0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm)
DC Cold Resistance
0.04 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.846
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,03000 €1,03 €
50,85000 €4,25 €
100,78600 €7,86 €
500,65200 €32,60 €
1000,60140 €60,14 €
2500,54056 €135,14 €
5000,49848 €249,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,48247 €482,47 €
2.0000,44452 €889,04 €
3.0000,42361 €1.270,83 €
5.0000,39853 €1.992,65 €
7.0000,38275 €2.679,25 €
10.0000,36663 €3.666,30 €
Manufacturers Standard Package
Unit Price without VAT:1,03000 €
Unit Price with VAT:1,22570 €