


TR-1245UMFF2-R | |
|---|---|
DigiKey Part Number | 283-TR-1245UMFF2-RTR-ND - Tape & Reel (TR) 283-TR-1245UMFF2-RCT-ND - Cut Tape (CT) 283-TR-1245UMFF2-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1245UMFF2-R |
Description | FUSE BRD MT 2A 350VAC 250VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Approval Agency | UL | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm) | |
DC Cold Resistance | 0.04 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,89600 € | 4,48 € |
| 10 | 0,82800 € | 8,28 € |
| 50 | 0,68680 € | 34,34 € |
| 100 | 0,63360 € | 63,36 € |
| 250 | 0,56944 € | 142,36 € |
| 500 | 0,52510 € | 262,55 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,48404 € | 484,04 € |
| 2.000 | 0,44597 € | 891,94 € |
| 3.000 | 0,42499 € | 1.274,97 € |
| 5.000 | 0,39983 € | 1.999,15 € |
| 7.000 | 0,38400 € | 2.688,00 € |
| 10.000 | 0,36783 € | 3.678,30 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,28520 € |

