1.6 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.6 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Eaton Surface Mount Circuit Protection Devices

TR-1245UMFF1-6-R

DigiKey Part Number
283-TR-1245UMFF1-6-RTR-ND - Tape & Reel (TR)
283-TR-1245UMFF1-6-RCT-ND - Cut Tape (CT)
283-TR-1245UMFF1-6-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1245UMFF1-6-R
Description
FUSE BRD MT 1.6A 350VAC 250VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.6 A 350 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Approval Agency
UL
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Fuse Type
Size / Dimension
0.472" L x 0.177" W x 0.177" H (12.00mm x 4.50mm x 4.50mm)
Current Rating (Amps)
DC Cold Resistance
0.058 Ohms
Voltage Rating - AC
350 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3405.0168.11SCHURTER Inc.262486-4944-ND1,48000 €Similar
In-Stock: 2.998
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,32000 €1,32 €
51,09400 €5,47 €
101,00900 €10,09 €
500,83740 €41,87 €
1000,77260 €77,26 €
2500,69436 €173,59 €
5000,64024 €320,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,63828 €638,28 €
2.0000,58797 €1.175,94 €
3.0000,56024 €1.680,72 €
5.0000,52698 €2.634,90 €
7.0000,50605 €3.542,35 €
10.0000,49153 €4.915,30 €
Manufacturers Standard Package
Unit Price without VAT:1,32000 €
Unit Price with VAT:1,57080 €