



TR-1145HVA5-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HVA5-RTR-ND - Tape & Reel (TR) 283-TR-1145HVA5-RCT-ND - Cut Tape (CT) 283-TR-1145HVA5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HVA5-R |
Description | FUSE BRD MT 5A 350VAC 450VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 11.5 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,29000 € | 3,29 € |
| 5 | 2,72800 € | 13,64 € |
| 10 | 2,51700 € | 25,17 € |
| 50 | 2,08860 € | 104,43 € |
| 100 | 1,92660 € | 192,66 € |
| 250 | 1,73060 € | 432,65 € |
| 500 | 1,59498 € | 797,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,98931 € | 1.989,31 € |
| 2.000 | 1,83084 € | 3.661,68 € |
| 3.000 | 1,74343 € | 5.230,29 € |
| Unit Price without VAT: | 3,29000 € |
|---|---|
| Unit Price with VAT: | 3,91510 € |

