



TR-1145HVA4-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HVA4-RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR-1145HVA4-R |
Description | FUSE BRD MT 4A 350VAC 450VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 4 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 5.5 |
Mounting Type Surface Mount | Approval Agency AEC-Q200, cURus |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.0245 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 1,64668 € | 13.173,44 € |
| Unit Price without VAT: | 1,64668 € |
|---|---|
| Unit Price with VAT: | 1,95955 € |

