



TR-1145HV5-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV5-RTR-ND - Tape & Reel (TR) 283-TR-1145HV5-RCT-ND - Cut Tape (CT) 283-TR-1145HV5-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV5-R |
Description | FUSE BRD MT 5A 350VAC 450VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5 A 350 V 450 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 11.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.0175 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,43000 € | 3,43 € |
| 5 | 2,85000 € | 14,25 € |
| 10 | 2,62900 € | 26,29 € |
| 50 | 2,18120 € | 109,06 € |
| 100 | 2,01180 € | 201,18 € |
| 250 | 1,80724 € | 451,81 € |
| 500 | 1,66556 € | 832,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,70724 € | 1.707,24 € |
| 2.000 | 1,57147 € | 3.142,94 € |
| 3.000 | 1,49660 € | 4.489,80 € |
| 5.000 | 1,45226 € | 7.261,30 € |
| Unit Price without VAT: | 3,43000 € |
|---|---|
| Unit Price with VAT: | 4,08170 € |

