2.5 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
High Voltage Surface Mount Fuses - 1145HV & 1350HV Families
Eaton Surface Mount Circuit Protection Devices

TR-1145HV2-5-R

DigiKey Part Number
283-TR-1145HV2-5-RTR-ND - Tape & Reel (TR)
283-TR-1145HV2-5-RCT-ND - Cut Tape (CT)
283-TR-1145HV2-5-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-1145HV2-5-R
Description
FUSE BRD MT 2.5A 350VAC 500VDC
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2.5 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Breaking Capacity @ Rated Voltage
100A
Part Status
Active
Melting I²t
2.6
Mounting Type
Surface Mount
Approval Agency
cURus
Fuse Type
Operating Temperature
-40°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm)
Voltage Rating - AC
350 V
DC Cold Resistance
40 mOhms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 809
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,77000 €2,77 €
52,29600 €11,48 €
102,12000 €21,20 €
501,75840 €87,92 €
1001,62200 €162,20 €
2501,45720 €364,30 €
5001,34312 €671,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,68601 €1.686,01 €
2.0001,55193 €3.103,86 €
3.0001,47799 €4.433,97 €
5.0001,43421 €7.171,05 €
Manufacturers Standard Package
Unit Price without VAT:2,77000 €
Unit Price with VAT:3,29630 €