



TR-1145HV1-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV1-RTR-ND - Tape & Reel (TR) 283-TR-1145HV1-RCT-ND - Cut Tape (CT) 283-TR-1145HV1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV1-R |
Description | FUSE BRD MT 1A 350VAC 500VDC SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 350 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 0.5 | |
Approval Agency | cURus | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) | |
DC Cold Resistance | 0.2 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,49000 € | 3,49 € |
| 5 | 2,89400 € | 14,47 € |
| 10 | 2,67000 € | 26,70 € |
| 50 | 2,21540 € | 110,77 € |
| 100 | 2,04340 € | 204,34 € |
| 250 | 1,83556 € | 458,89 € |
| 500 | 1,69164 € | 845,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,55821 € | 1.558,21 € |
| 2.000 | 1,43440 € | 2.868,80 € |
| 3.000 | 1,36613 € | 4.098,39 € |
| 5.000 | 1,31319 € | 6.565,95 € |
| Unit Price without VAT: | 3,49000 € |
|---|---|
| Unit Price with VAT: | 4,15310 € |



