



TR-1145HV1-25-R | |
|---|---|
DigiKey Part Number | 283-TR-1145HV1-25-RTR-ND - Tape & Reel (TR) 283-TR-1145HV1-25-RCT-ND - Cut Tape (CT) 283-TR-1145HV1-25-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-1145HV1-25-R |
Description | FUSE BRD MNT 1.25A 350VAC 500VDC |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 350 V 500 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 100A |
Part Status Active | Melting I²t 0.95 |
Mounting Type Surface Mount | Approval Agency cURus |
Fuse Type | Operating Temperature -40°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.441" L x 0.199" W x 0.199" H (11.20mm x 5.05mm x 5.05mm) |
Voltage Rating - AC 350 V | DC Cold Resistance 0.16 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,77000 € | 2,77 € |
| 5 | 2,29600 € | 11,48 € |
| 10 | 2,12000 € | 21,20 € |
| 50 | 1,75840 € | 87,92 € |
| 100 | 1,62200 € | 162,20 € |
| 250 | 1,45720 € | 364,30 € |
| 500 | 1,34312 € | 671,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,68601 € | 1.686,01 € |
| 2.000 | 1,55193 € | 3.103,86 € |
| 3.000 | 1,47799 € | 4.433,97 € |
| 5.000 | 1,43421 € | 7.171,05 € |
| Unit Price without VAT: | 2,77000 € |
|---|---|
| Unit Price with VAT: | 3,29630 € |

