TR-0603HV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TR-0603HV_Series
Bussmann Series 0603HV Fuse for RJ45 I/O Connector Applications
Eaton Surface Mount Circuit Protection Devices

TR-0603HV750-R

DigiKey Part Number
283-TR-0603HV750-RTR-ND - Tape & Reel (TR)
283-TR-0603HV750-RCT-ND - Cut Tape (CT)
283-TR-0603HV750-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-0603HV750-R
Description
FUSE BOARD MNT 750MA 63VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
750 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.003
Approval Agency
CQC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
0.51 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.687
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,29000 €0,29 €
50,23600 €1,18 €
100,21900 €2,19 €
500,18120 €9,06 €
1000,16730 €16,73 €
2500,15040 €37,60 €
5000,13874 €69,37 €
1.0000,12797 €127,97 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11197 €559,85 €
10.0000,10312 €1.031,20 €
15.0000,09824 €1.473,60 €
25.0000,09239 €2.309,75 €
35.0000,08907 €3.117,45 €
Manufacturers Standard Package
Unit Price without VAT:0,29000 €
Unit Price with VAT:0,34510 €