500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Bussmann Series 0603HV Fuse for RJ45 I/O Connector Applications
Eaton Surface Mount Circuit Protection Devices

TR-0603HV500-R

DigiKey Part Number
283-TR-0603HV500-RTR-ND - Tape & Reel (TR)
283-TR-0603HV500-RCT-ND - Cut Tape (CT)
283-TR-0603HV500-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR-0603HV500-R
Description
FUSE BOARD MNT 500MA 63VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0019
Approval Agency
CQC, UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
DC Cold Resistance
1.025 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.979
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,30000 €0,30 €
50,25000 €1,25 €
100,23000 €2,30 €
500,19080 €9,54 €
1000,17620 €17,62 €
2500,15840 €39,60 €
5000,14612 €73,06 €
1.0000,13477 €134,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,11769 €588,45 €
10.0000,10839 €1.083,90 €
15.0000,10326 €1.548,90 €
25.0000,09710 €2.427,50 €
35.0000,09413 €3.294,55 €
Manufacturers Standard Package
Unit Price without VAT:0,30000 €
Unit Price with VAT:0,35700 €