



TR-0603HV1-R | |
|---|---|
DigiKey Part Number | 283-TR-0603HV1-RTR-ND - Tape & Reel (TR) 283-TR-0603HV1-RCT-ND - Cut Tape (CT) 283-TR-0603HV1-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR-0603HV1-R |
Description | FUSE BOARD MOUNT 1A 63VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 A 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.007 | |
Approval Agency | CQC, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) | |
DC Cold Resistance | 0.15 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,30000 € | 0,30 € |
| 5 | 0,25000 € | 1,25 € |
| 10 | 0,23100 € | 2,31 € |
| 50 | 0,19100 € | 9,55 € |
| 100 | 0,17630 € | 17,63 € |
| 250 | 0,15844 € | 39,61 € |
| 500 | 0,14616 € | 73,08 € |
| 1.000 | 0,13481 € | 134,81 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,11769 € | 588,45 € |
| 10.000 | 0,10839 € | 1.083,90 € |
| 15.000 | 0,10326 € | 1.548,90 € |
| 25.000 | 0,09710 € | 2.427,50 € |
| 35.000 | 0,09413 € | 3.294,55 € |
| Unit Price without VAT: | 0,30000 € |
|---|---|
| Unit Price with VAT: | 0,35700 € |

