Direct
Similar




TR/0603FA4A | |
|---|---|
DigiKey Part Number | TR/0603FA4A-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TR/0603FA4A |
Description | FUSE BOARD MOUNT 4A 24VDC 0603 |
Customer Reference | |
Detailed Description | 4 A 24 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA4A Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Tape & Reel (TR) | Melting I²t 0.243 |
Part Status Obsolete | Approval Agency CSA, UL |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Current Rating (Amps) | DC Cold Resistance 0.017 Ohms |
Voltage Rating - DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR/0603FA4-R | Eaton - Electronics Division | 4.906 | 283-TR/0603FA4-RCT-ND | 1,07000 € | Direct |
| JB06F4001R | YAGEO | 0 | 13-JB06F4001RTR-ND | 0,02606 € | Similar |



