375 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
375 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Eaton Electronics Overcurrent Protection Fuse Portfolio
Eaton Surface Mount Circuit Protection Devices

TR/0603FA375-R

DigiKey Part Number
283-TR/0603FA375-RTR-ND - Tape & Reel (TR)
283-TR/0603FA375-RCT-ND - Cut Tape (CT)
283-TR/0603FA375-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TR/0603FA375-R
Description
FUSE BOARD MNT 375MA 50VDC 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
375 mA 50 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TR/0603FA375-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Response Time
Fast Blow
Mfr
Package / Case
Series
Breaking Capacity @ Rated Voltage
50A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Melting I²t
9.0E-4
Part Status
Active
Approval Agency
CSA, UL
Mounting Type
Surface Mount
Operating Temperature
-55°C ~ 125°C
Fuse Type
Size / Dimension
0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm)
Current Rating (Amps)
DC Cold Resistance
1.25 Ohms
Voltage Rating - DC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,35000 €1,35 €
51,11800 €5,59 €
101,03200 €10,32 €
500,85580 €42,79 €
1000,78960 €78,96 €
2500,70964 €177,41 €
5000,65432 €327,16 €
1.0000,60308 €603,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,49796 €2.489,80 €
10.0000,46213 €4.621,30 €
Manufacturers Standard Package
Unit Price without VAT:1,35000 €
Unit Price with VAT:1,60650 €