



TR/0603FA1.5-R | |
|---|---|
DigiKey Part Number | 283-2558-2-ND - Tape & Reel (TR) 283-2558-1-ND - Cut Tape (CT) 283-2558-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/0603FA1.5-R |
Description | FUSE BRD MT 1.5A 32VAC/VDC 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.5 A 32 V 32 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/0603FA1.5-R Models |
Category | Voltage Rating - DC |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.0319 |
Mounting Type Surface Mount | Approval Agency CSA, UL |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.81mm x 0.48mm) |
Voltage Rating - AC 32 V | DC Cold Resistance 0.086 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR/0603FA5-R | Eaton - Electronics Division | 66.903 | 283-2564-1-ND | 0,68000 € | Upgrade |
| 046701.5NR | Littelfuse Inc. | 11.836 | F1395CT-ND | 1,54000 € | Direct |
| F0603E1R50FSTR | KYOCERA AVX | 3.000 | 478-2864-1-ND | 0,37000 € | Direct |
| MFU0603FF01500P100 | Vishay | 896 | MFU06031.50CT-ND | 0,29000 € | Direct |
| MFU0603FF01500P500 | Vishay | 4.114 | 749-MFU0603FF01500P500CT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,19000 € | 1,19 € |
| 5 | 0,98800 € | 4,94 € |
| 10 | 0,91100 € | 9,11 € |
| 50 | 0,75600 € | 37,80 € |
| 100 | 0,69760 € | 69,76 € |
| 250 | 0,62692 € | 156,73 € |
| 500 | 0,57810 € | 289,05 € |
| 1.000 | 0,53285 € | 532,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,44788 € | 2.239,40 € |
| 10.000 | 0,41197 € | 4.119,70 € |
| 15.000 | 0,41114 € | 6.167,10 € |
| Unit Price without VAT: | 1,19000 € |
|---|---|
| Unit Price with VAT: | 1,41610 € |





