
TP4-470-R | |
|---|---|
DigiKey Part Number | TP4-470-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP4-470-R |
Description | FIXED IND 47UH 590MA 908 MOHM |
Customer Reference | |
Detailed Description | 47 µH Unshielded Toroidal Inductor 590 mA 908mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 720mA |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 908mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.480" L x 0.370" W (12.20mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |

