Image for TP4-220-R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP4-220-R

DigiKey Part Number
TP4-220-R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TP4-220-R
Description
FIXED IND 22UH 1A 306.8 MOHM SMD
Customer Reference
Detailed Description
22 µH Unshielded Toroidal Inductor 1 A 306.8mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Toroidal
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
306.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.480" L x 0.370" W (12.20mm x 9.40mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.