
TP4-100-R | |
|---|---|
DigiKey Part Number | TP4-100-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP4-100-R |
Description | FIXED IND 10UH 1.5A 145.8 MOHM |
Customer Reference | |
Detailed Description | 10 µH Unshielded Toroidal Inductor 1.5 A 145.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Toroidal | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 145.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.480" L x 0.370" W (12.20mm x 9.40mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |

