
TP3-4R7-R | |
|---|---|
DigiKey Part Number | TP3-4R7-R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TP3-4R7-R |
Description | FIXED IND 4.7UH 1.5A 180.6 MOHM |
Customer Reference | |
Detailed Description | 4.7 µH Unshielded Toroidal Inductor 1.5 A 180.6mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 180.6mOhm Max |
Packaging Tape & Reel (TR) | Inductance Frequency - Test 100 kHz |
Part Status Obsolete | Mounting Type Surface Mount |
Type Toroidal | Package / Case Nonstandard |
Inductance | Size / Dimension 0.535" L x 0.425" W (13.59mm x 10.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.087" (2.20mm) |
Current Rating (Amps) |

